Molex 120247 Series Sensor Box, 10 Port, Pigtail, 10 m
- RS Stock No.:
- 174-6522
- Distrelec Article No.:
- 301-36-047
- Mfr. Part No.:
- 120247-0007
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$428.68
(exc. GST)
$471.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $428.68 | - |
| 10 - 14 | $416.17 | 2% |
| 15 - 19 | $399.28 | 6% |
| 20 + | $385.81 | 10% |
*price indicative
- RS Stock No.:
- 174-6522
- Distrelec Article No.:
- 301-36-047
- Mfr. Part No.:
- 120247-0007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 10 | |
| Maximum Operating Voltage | 30V dc | |
| Series | 120247 | |
| Interface Type | Pigtail | |
| Housing Material | PBT | |
| IP Rating | IP68, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 10m | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Box | ||
Number of Ports 10 | ||
Maximum Operating Voltage 30V dc | ||
Series 120247 | ||
Interface Type Pigtail | ||
Housing Material PBT | ||
IP Rating IP68, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Operating Voltage 10V | ||
Cable Length 10m | ||
Output Type PNP | ||
RoHS Status: Exempt
Molex Electronics M8 junction box
The Molex 120247 series is an electronics M8 junction box with 3 core 170mm cable. It has MPIS nano change (M8) passive junction box, with 10 ports.
Features and Benefits
• Cable connector orientation: straight
• Home run interface pigtail
• LED indicator: For PNP sensors
• Top mount orientation
• TPU outer sheath material
• WSOR cable
Applications
• Construction machinery
• Spacecraft environments
• Aviation
Certifications
• IP67 rated
• IP68 rated
Related links
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 10 m
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box, 10 Port
- Molex 120247 Series Sensor Box Pigtail, 5 m
- Molex 120247 Series Sensor Box 10 m
- Molex 120247 Series Sensor Box, 8 Port
- ifm electronic EBC Series Sensor Box 10 m
