Carlo Gavazzi Y Series Sensor Box, 10 Port, Ethernet

Subtotal (1 unit)*

$1,616.56

(exc. GST)

$1,778.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,616.56

*price indicative

RS Stock No.:
209-8619
Mfr. Part No.:
YL212CPN8M1IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Sensor Box

Number of Ports

10

Maximum Operating Voltage

30V

Series

Y

Interface Type

Ethernet

Housing Material

Molded Polyamide 66 (Potted)

IP Rating

IP67

Minimum Operating Temperature

25°C

Maximum Operating Temperature

60°C

Standards/Approvals

AS/NZS CISPR-11, FCC Part15 Subpart B, EN 61000-6-2, UL 61010-1 / UL 61010-1-201, Class A limit, IEC 61131-2, IEC 60068-2-27, Canadian EMC requirements ICES-001, EN 61000-6-4, IEC 60068-2-6, CSA C22.2 No. 61010-1-12 / CSA C 22.2 No. 61010-1-201, IEC 61000-6-4, IEC 60529

Minimum Operating Voltage

20V

Output Type

Digital Output Sio Mode (Pin 4)

COO (Country of Origin):
US
The Carlo Gavazzi slimline IO-Link master is machine mount fieldbus module with eight M12 IO-Link ports, compatible with IO-Link V1.0 and V1.1. It is a gateway solution with support for EtherNet/IP™ fieldbus system.

M12 L-Coded power connectors

OPC UA support

Integrated web server and IODD interpreter

Dual Ethernet ports via M12, D-coded

Multi-colour LEDs for device, network, and port status diagnostics

IO-Link master with PROFINET IO, Modbus TCP, OPC UA

Related links