Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$111.52

(exc. GST)

$122.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.52

*price indicative

RS Stock No.:
276-3122
Mfr. Part No.:
ICS05S23F08M5NC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

38.2mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

6 kHz

Switching Current

100 mA

Maximum Switching Frequency

6kHz

Shielding

Shielded

Series

ICS05

COO (Country of Origin):
LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represent the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position sensing and control of micro mechanisms. The advanced electronics is enclosed in a robust stainless steel housing. This sensor has an On board IO Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.

High precision
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis

Related links