Brad from Molex 120115 Series Sensor Box
- RS Stock No.:
- 157-7084
- Mfr. Part No.:
- 1201150003
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
$215.39
(exc. GST)
$236.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $215.39 |
| 5 - 9 | $208.94 |
| 10 - 24 | $202.65 |
| 25 - 49 | $196.58 |
| 50 + | $190.68 |
*price indicative
- RS Stock No.:
- 157-7084
- Mfr. Part No.:
- 1201150003
- Brand:
- Brad from Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Series | 120115 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Series 120115 | ||
Standards/Approvals No | ||
Splitter Box
Suitable for a wide range of applications where proximity switches and solenoid valves are used, these splitter boxes allow the simple and efficient installation of control system components and eliminate multiple cable runs on machines that use a number of plug in style sensors. Available in 4 or 8 port versions, with side mounted M12 sockets, the unit incorporates LED indication of power (green) and signal (amber - PNP sensors only) and write-on labels for port identification.,Cable length 5 m,IP 68 rating
BRAD - M12
Related links
- Brad from Molex Sensor Box 4 port
- Brad from Molex Sensor Box 5 port
- Brad from Molex 120119 Series Sensor Box 5 way, 4 port
- Brad from Molex 120119 Series Sensor Box 15m cable 8 port
- Brad from Molex 120119 Series Sensor Box 5 way
- Brad from Molex 120119 Series Sensor Box 5 way
- Brad from Molex 120119 Series Sensor Box 4 way, 8 port
- Brad from Molex 120251 Series Sensor Box 10m cable, 4 port
