Amphenol Industrial 42 Series Distribution Box, M12 Connector
- RS Stock No.:
- 762-273
- Mfr. Part No.:
- 42-08001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.52
(exc. GST)
$37.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.52 |
| 10 + | $31.78 |
*price indicative
- RS Stock No.:
- 762-273
- Mfr. Part No.:
- 42-08001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Distribution Box | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V | |
| Series | 42 | |
| Interface Type | M12 Connector | |
| Housing Material | Nylon | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Minimum Operating Voltage | 10V | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Distribution Box | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V | ||
Series 42 | ||
Interface Type M12 Connector | ||
Housing Material Nylon | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Minimum Operating Voltage 10V | ||
Output Type Current | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Sensor Distribution Box by Amphenol Conec is a high-performance industrial junction module is designed for efficient signal routing in automated systems.
Eight pole M12 connector for consolidated Master cable data
Three pole M8 connectors for individual sensor distribution
Operating temperature range from -25 to 85 degrees Celsius
Related links
- Amphenol Industrial 43 Series Distribution Box, M12 Connector
- Amphenol Industrial 42 Series Distribution Box, M8 Connector
- Amphenol Industrial 42 Series IO-Link Module, 3-Pin Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- Amphenol Industrial M12 8 Gang M12 Distribution Box 30V
- Amphenol Industrial M12 8 Gang M12 Distribution Box 12A, 30V
- Amphenol Industrial M12 4 Gang M12 Distribution Box 4Port 4A, 30V
