Amphenol Industrial, 4A, 30V 4 Gang M12 Distribution Box 4Port, 99m Cable M12

Get a bulk buy discount

Add 5 more to save $11.05

View bulk pricing options

Subtotal (1 unit)*

$88.41

(exc. GST)

$97.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$88.41-
5 - 9$86.20$11.05
10 +$83.10$53.10

*price indicative

RS Stock No.:
279-6793
Distrelec Article No.:
304-13-685
Mfr. Part No.:
DB12-5A4CAB-DPS7B01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Sockets

4

Product Type

M12 Distribution Box 4Port

Socket Type

M12

Current

4A

Corded/Cordless

Corded

Cord Length

99m

Colour

Black

Switchable

Yes

Voltage

30V

Standards/Approvals

UL20549

Power Indicator

Yes

Series

DB12-5A4CAB-DPS7BXX

COO (Country of Origin):
CN

  • RS Stock No. 0656128
  • Mfr. Part No. EVMAFC20A
Each
$3,931.74
  • RS Stock No. 0325024
  • Mfr. Part No. 00047760
Each
$20.17
Each
$298.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy