Amphenol Industrial 43 Series Distribution Box, M12 Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.00

(exc. GST)

$66.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.00
10 +$55.20

*price indicative

RS Stock No.:
762-271
Mfr. Part No.:
43-08001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Distribution Box

Inlet Connection Type

M12

Maximum Operating Voltage

30V

Series

43

Interface Type

M12 Connector

Housing Material

Nylon

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC

Output Type

Current

Minimum Operating Voltage

10V

COO (Country of Origin):
CN
The Amphenol Industrial Sensor Distribution Box is a high-performance industrial junction module is designed for efficient signal routing in automated systems. It features a robust black nylon housing with polyurethane potting to ensure long-term reliability in demanding environments.

Operating temperature range from -25 to 85 degrees Celsius

IEC IP67 protection level with FKM O-ring seals

Nickel plated brass receptacles and gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy