HARTING 9.07005101e+12 Series Distribution Box, 4 Port, M8 Connector

Subtotal (1 unit)*

$162.44

(exc. GST)

$178.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.44

*price indicative

RS Stock No.:
745-095
Mfr. Part No.:
09070051010000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Distribution Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

9.07005101e+12

Interface Type

M8 Connector

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

PNP

Minimum Operating Voltage

10V

COO (Country of Origin):
CN
The HARTING Distribution Box is designed for efficient signal distribution in industrial applications. It features multiple ports and robust environmental protection, ensuring reliable performance in demanding conditions.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Maximum operating temperature of 85 °C ensures reliability in high-heat environments

Minimum operating temperature of -25 °C allows for use in cold conditions

Supports a maximum operating voltage of 30 V dc for versatile applications

PNP output type enables compatibility with various control systems

Compliant with China RoHS and ELV standards for environmental safety

M8 connector Interface facilitates easy integration into existing systems

Total of 4 ports allows for efficient signal distribution

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the maximum operating voltage for this product?


The maximum operating voltage is 30 V dc.

Can this be used outdoors or in harsh environments?


Yes, it has an IP67 rating, making it suitable for such conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy