ifm electronic E7 Series Connector Hood, 5 Port
- RS Stock No.:
- 191-113
- Mfr. Part No.:
- E75005
- Brand:
- ifm electronic
Subtotal (1 unit)*
$24.96
(exc. GST)
$27.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.96 |
*price indicative
- RS Stock No.:
- 191-113
- Mfr. Part No.:
- E75005
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector Hood | |
| Number of Ports | 5 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 42V dc | |
| Series | E7 | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Minimum Operating Voltage | 42V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector Hood | ||
Number of Ports 5 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 42V dc | ||
Series E7 | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Minimum Operating Voltage 42V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface Flat Cable Insulation Displacement Connector offers a reliable transition from AS-I flat cables to M12 connectors, facilitating network expansion with spurs. Designed for ease of use, it features insulation displacement technology for quick and secure connections. With an IP67 rating, it is built to withstand harsh industrial environments and operates efficiently in temperatures ranging from -25°C to 70°C. This connector supports a maximum current load of 4 A.
For transition from AS-i flat cable to M12 connector
For extending the AS-i network by means of spurs
Easy and quick connection due to insulation displacement technology
High protection rating for the requirements of harsh industrial environments
