RS Better World

Siemens 6AG Series PLC CPU, 8-Input, Analogue Input, 6 Outputs, Relay Output

Subtotal (1 unit)*

$1,508.15

(exc. GST)

$1,658.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,508.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
233-0516
Mfr. Part No.:
6AG1212-1BE40-4XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AG

Product Type

PLC CPU

Number of Inputs

8

Output Type

Relay

Input Type

Analogue

Number of Outputs

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

75mm

Standards/Approvals

ANSI/ISA-71.04

Length

100mm

Width

90mm

Better World Claim

Saves Energy

Better World Product

Yes

Communication Port Type

TCP, Profinet, Profibus, IP

Display Included

No

Program Capacity

75kB

Battery Backup

Yes

Mount Type

Wall, DIN Rail

Supply Voltage

230V

COO (Country of Origin):
DE

Siemens 6AG Series Plc Cpu, 75kB Programme Capacity, 230V Supply Voltage - 6AG1212-1BE40-4XB0


This PLC CPU provides Compact control for industrial automation with onboard analogue and relay I/O and network connectivity. It is designed for use in environments requiring conformal-coated electronics and supports AC supply ranges for flexible installation. The unit includes maintenance-free backup for programme and data and is engineered to operate across a wide ambient temperature span for process and machine-control contexts.

Features and Benefits:


• 75kB programme capacity for moderate application logic
• Battery-free maintenance backup preserving data
• 8 digital inputs supporting high-speed counting
• 6 relay outputs switching up to 2A resistive
• OPC UA server capability with Basic runtime licence

Applications


• Suitable for Compact machine-control installations
• Ideal for networks requiring Profinet or TCP
• Used with distributed I/O in small systems
• Can be used for analogue sensing 0 to 10V
• Suitable for shipboard or corrosive atmospheres

What supply voltages can it accept?


It accepts 120V AC and 230V AC within 85 to 264V and 47 to 63Hz.

How many analogue channels and ranges are provided?


It offers 2 analogue inputs supporting 0 to 10V with ≥100kohm input resistance.

What communications and protocols are supported?


It supports PROFINET, TCP/IP, PROFIBUS (with add-on module), OPC UA server and MODBUS.

How does it handle thermal and environmental stress?


The conformal-coated electronics allow operation from -20°C to 60°C with tested resistance to salt spray and industrial contaminants.

What diagnostic and runtime tools are available?


It includes trace memory, diagnostic buffer, RUN/STOP and ERROR LEDs and supports S7 communication as client and server.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy