HARTING Circular Connectors M12 Series Distribution Box, 4 Port, M12 Connector

This image is representative of the product range

Subtotal (1 unit)*

$486.74

(exc. GST)

$535.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$486.74

*price indicative

RS Stock No.:
744-355
Mfr. Part No.:
09070010220000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Distribution Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

Circular Connectors M12

Interface Type

M12 Connector

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 2238 CYJV.E500416

Minimum Operating Voltage

10V

Output Type

PNP

COO (Country of Origin):
CN
The HARTING Har-SAB M12/4/5p PAC 10m PUR w/o LED is a robust distribution box designed for efficient power distribution in industrial applications. It features a pre-assembled Master cable and multiple ports, ensuring reliable connectivity and ease of installation.

Features & Benefits


IP67 rating provides protection against dust and water ingress

Maximum operating temperature of 85 °C ensures reliability in high-heat environments

Minimum operating temperature of -30 °C allows for use in cold conditions

Supports a maximum operating voltage of 30 V dc for versatile applications

Pre-assembled Master cable simplifies installation and reduces setup time

Five contacts enable efficient power distribution across multiple devices

Four ports facilitate connections to various components in a system

Compliant with RoHS and UL standards for safety and environmental assurance

PNP output type ensures compatibility with a wide range of sensors and devices

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating voltage for this distribution box?


The maximum operating voltage is 30 V dc.

Can this be used outdoors or in harsh environments?


Yes, it has an IP67 rating, making it suitable for outdoor use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy