Phoenix Contact SACB Series Sensor Box, 10 Port

Subtotal (1 unit)*

$250.67

(exc. GST)

$275.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.67

*price indicative

RS Stock No.:
269-8092
Mfr. Part No.:
1197585
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Inlet Connection Type

M8

Number of Ports

10

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-104, RoHS

Number of Ways

3

COO (Country of Origin):
DE
The Phoenix Contact sensor/actuator box is distributor boxes with M8 to M12 slots. Safety in the field, thanks to moulded housing and high degree of protection. Convenient increased machine availability thanks to quick and easy diagnostics.

3 Number of position

PBT is housing material

Black in color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy