SICK SIG300 Series Sensor Connectivity, 13 Port

Subtotal (1 unit)*

$1,391.32

(exc. GST)

$1,530.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,391.32

*price indicative

RS Stock No.:
647-958
Mfr. Part No.:
SIG300-0A06AA100
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Connectivity

Number of Ports

13

Maximum Operating Voltage

24V dc

Series

SIG300

Housing Material

Polyamide, Galvanised Steel

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

UNSPSC, eClass, ETIM, UKCA

Number of Ways

5

COO (Country of Origin):
US

SICK SIG300 Series I/O module, 24V DC Operating Voltage, 13 Ports - SIG300-0A06AA100


This I/O module is an Advanced device designed for industrial automation applications. It operates on a 24V DC power supply and features a robust design, measuring 191.4mm x 61.2mm x 27.3mm and weighing 460g. With its horizontal orientation and a housing MADE of galvanised steel and polyamide, it ensures durability and reliability in demanding environments.

Features & Benefits


• Supports IO-Link Interface for seamless connectivity
• Equipped with 13 ports for versatile connections
• Utilises EtherNet/IP for robust communication
• IP67 rated modules ensure protection against dust and water
• Operates effectively in temperatures from -40°C to +55°C
• M12 connectors facilitate quick and secure connections

Applications


• Used for connecting binary switching sensors in automation systems
• Applicable for integrating binary actuators in control processes
• Ideal for environments requiring high-temperature operation
• Utilised in IIoT through the integrated web server

What type of protection does this device offer in harsh environments?


The device is IP67 rated, making it resistant to water and dust, ensuring reliable performance in challenging conditions.

How does the IO-Link Interface enhance connectivity options?


The IO-Link Interface allows for more flexible and efficient communication with connected devices, supporting both configuration and diagnostics.

What is the significance of using the EtherNet/IP communication protocol?


EtherNet/IP enables robust networking capabilities, ensuring high-speed data transmission and seamless integration within existing automation systems.

Can this module support both input and output functionalities?


Yes, it features 16 configurable digital inputs and outputs, which can be tailored to meet specific application needs within an industrial setting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy