SICK SIG300 Series Sensor Connectivity, 13 Port

Subtotal (1 unit)*

$1,391.32

(exc. GST)

$1,530.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,391.32

*price indicative

RS Stock No.:
647-955
Mfr. Part No.:
SIG300-0A05AA100
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Connectivity

Number of Ports

13

Maximum Operating Voltage

24V dc

Series

SIG300

Housing Material

Galvanised Steel, Polyamide

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

ETIM, UKCA, UNSPSC, eClass

Number of Ways

5

COO (Country of Origin):
US

SICK SIG300 Series I/O module, 24V Operating Voltage, 13 Ports - SIG300-0A05AA100


This I/O module is a highly Advanced component designed for industrial automation applications. Engineered with IO-Link technology, this EtherNet/IP module features 13 ports and operates at a voltage of 24 V DC. Its robust construction measures 191.4 mm x 61.2 mm x 27.3 mm and is IP67 rated, ensuring reliable operation in challenging environments with a temperature range of -40 °C to +55 °C.

Features & Benefits


• Integrates IO-Link V1.1 for seamless connectivity
• Supports binary switching sensors and actuators for versatile applications
• Equipped with 8 M12 connectors for efficient communication
• Features a web server and IIoT Interface for easy access
• Short-circuit protection improves overall safety and reliability
• Compact and Durable design enhances performance in harsh conditions

Applications


• Utilised in automated production lines and machinery control
• Suitable for connecting various IO-Link devices for efficient communication
• Employed in environments requiring robust performance and IP67 protection
• Works effectively in dealing with oils and lubricants

What type of connector compatibility does this device offer?


The device features 8 x M12, 5-pin female connectors for IO-Link connections and additional M12 connectors for power and Ethernet interfaces, facilitating extensive connectivity options.

Can this module handle a high current load?


Yes, it has a maximum current carrying capacity of up to 16 A, depending on the specific voltage supply, making it suitable for demanding applications.

What protection features ensure the safety of this device?


It includes short-circuit protection for its digital inputs and outputs, along with an IP67 rating to mitigate the risk of dust and moisture ingress, enhancing operational reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy