Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 496-749
- Mfr. Part No.:
- 1452880
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-749
- Mfr. Part No.:
- 1452880
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box header is designed to enhance connectivity and reliability in industrial applications. It facilitates versatile configurations while ensuring effective PNP signalling. The product prioritises easy assembly and secure connections, making it an ideal choice for users seeking dependable performance in various environments. Its impressive IP65 and IP67 ratings ensure that it withstands challenging conditions, further reinforcing its operational integrity. Whether you're involved in automation technology or control cabinet building, this distributor box header is tailored to meet your specific requirements, promising a streamlined installation experience without compromising on safety or quality.
Robust design ensures durability in demanding conditions
M12 SPEEDCON socket for quick and secure connections
Compatible with various standard applications and configurations
Integrated status display enhances user monitoring capabilities
Sealing elements safeguard unused slots which ensuring optimal performance
Related links
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 4 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
