Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 270-122
- Mfr. Part No.:
- 1452880
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$134.46
(exc. GST)
$147.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.46 |
*price indicative
- RS Stock No.:
- 270-122
- Mfr. Part No.:
- 1452880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box header is a highly versatile component designed for standard applications that require reliable connections. Engineered with a robust plastic housing and metric measurement slots, it ensures a secure fit for various configurations. This product excels in its ability to deliver consistent performance under demanding conditions, thanks to its excellent bending radius capabilities and IP65/IP67 protection ratings.
Designed for a wide range of standard applications
Comes with six slots and four positions for optimal connectivity
Supports pluggable screw connections for quick and easy assembly
Features an LED status display for immediate visual feedback
Constructed from durable materials to withstand harsh environments
Offers dual IP protection ratings for enhanced reliability
Includes local diagnostic capabilities for monitoring supply voltage
Environmentally compliant with EU RoHS and REACH regulations
Related links
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 4 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
