Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 488-076
- Mfr. Part No.:
- 1516742
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-076
- Mfr. Part No.:
- 1516742
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Inlet Connection Type | Cable | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Inlet Connection Type Cable | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box header designed for optimal performance in industrial applications. This robust solution facilitates seamless connections with its standard application needs, providing a reliable interface for various electronic systems. Built with durability in mind, it incorporates high quality materials that can withstand harsh environmental conditions, ensuring long lasting operational efficiency. The integration of an M12 SPEEDCON socket connection simplifies installation and maintenance, enabling quick plug and play capabilities.
Designed with a standard application for broad compatibility
Offers IP65 IP67 and IP69K protection ratings for reliability in harsh conditions
Incorporates visual indicators for status monitoring
Compact design maximises space efficiency without sacrificing functionality
Compatible with a range of accessories to expand functionality
Related links
- Phoenix Contact SACB Series Distribution Unit 4 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 15m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 3 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 8 port
- Phoenix Contact SACB Series Distribution Unit 4 way, 4 port
