Banner R90C Series I/O Module, 4 Port, 4-Pin Connector
- RS Stock No.:
- 331-125
- Mfr. Part No.:
- R90C-4K-MQ
- Brand:
- Banner
Subtotal (1 unit)*
$874.13
(exc. GST)
$961.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.13 |
*price indicative
- RS Stock No.:
- 331-125
- Mfr. Part No.:
- R90C-4K-MQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | R90C | |
| Interface Type | 4-Pin Connector | |
| Housing Material | PVC | |
| IP Rating | IP67, IP65, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Output Type | M12 Connector | |
| Minimum Operating Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series R90C | ||
Interface Type 4-Pin Connector | ||
Housing Material PVC | ||
IP Rating IP67, IP65, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Output Type M12 Connector | ||
Minimum Operating Voltage 15V | ||
- COO (Country of Origin):
- US
The Banner 4-Port Master-Converter elegantly integrates four IO-Link devices while facilitating seamless access to critical data through a Modbus RTU connection. Engineered for resilience, this converter boasts a robust design that excels in demanding environments, making installation straightforward and hassle-free with its integrated quick-disconnect connectors. With built-in indicators enhancing operational visibility, users can effortlessly monitor device connectivity and Modbus communication status, elevating both reliability and efficiency in automated systems.
Compliant with stringent environmental ratings for dependable indoor use
Possesses built in circuitry for protection against reverse polarity and transient voltages
Allows for extensive monitoring through access to essential Modbus registers
Related links
- Banner R90C Series I/O Module IO-Link
- WAGO 765 Series I/O Module 4-Pin Connector
- Banner R95C Series Sensor Hub 4-Pin Connector
- Banner DXMR Series I/O Module IO-Link Ethernet
- Banner DXMR90 Series I/O Module, 4 Port
- WAGO 765 Series I/O Module 4-Pin Connector
- Festo CPX-AP Series I/O Module 4-Pin Connector, 30 m
- ifm electronic AC Series I/O Module Cable
