ifm electronic E7 Series Connector Hood, 5 Port

Subtotal (1 unit)*

$32.37

(exc. GST)

$35.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.37

*price indicative

RS Stock No.:
191-145
Mfr. Part No.:
E70585
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Connector Hood

Inlet Connection Type

M12

Number of Ports

5

Maximum Operating Voltage

42V dc

Series

E7

Housing Material

Polycarbonate, PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Minimum Operating Voltage

42V dc

COO (Country of Origin):
VN
The Ifm electronic AS-Interface Flat Cable Insulation Displacement Connector facilitates a seamless transition from AS-I flat cable to M12 connectors, enabling network expansion with spurs. Designed for harsh industrial environments, it offers easy, quick connections using insulation displacement technology and ensures high protection with an IP67 rating. Suitable for temperatures ranging from -25°C to 75°C.

For transition from AS-i flat cable to M12 connector

For extending the AS-i network by means of spurs

Easy and quick connection due to insulation displacement technology

High protection rating for the requirements of harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy