ifm electronic, E7 Series Sensor Accessory Sensor Accessory for Use with AS Interface, RoHS Standard
- RS Stock No.:
- 723-253
- Mfr. Part No.:
- E75232
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$123.40
(exc. GST)
$135.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.40 |
*price indicative
- RS Stock No.:
- 723-253
- Mfr. Part No.:
- E75232
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Sensor Accessory | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor Accessory | |
| For Use With | AS Interface | |
| Series | E7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Sensor Accessory | ||
Product Type Sensor Accessory | ||
Sub Type Sensor Accessory | ||
For Use With AS Interface | ||
Series E7 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The IFM electronic Pneumatic Silencer is designed to effectively reduce noise levels generated by compressed Air systems. This silencer optimises performance in applications where Air quality and noise control are essential, particularly in environments utilising compressed Air according to ISO 8573-1:2001 standards. The Compact design, with a sleeve diameter of 8 mm, ensures easy integration into a variety of systems. Weighing only 21 g, it offers a lightweight solution for maintaining efficiency without sacrificing structural integrity, making it a reliable choice for enhancing operational comfort.
Reduces noise generated by compressed Air systems, improving comfort in operational environments
Constructed from high-quality materials: PP for the connection piece and PE for the filter, ensuring durability
Designed to accommodate a sleeve diameter of 8 mm, facilitating versatility in various applications
Weighs only 21 g, providing a lightweight solution that does not compromise system efficiency
Packaged in a quantity of 10 pieces, making it a convenient option for bulk purchasing
