Weidmüller SAI-AU Series I/O Module, 12 Port

Subtotal (1 unit)*

$1,315.65

(exc. GST)

$1,447.22

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,315.65

*price indicative

RS Stock No.:
116-941
Distrelec Article No.:
303-75-965
Mfr. Part No.:
1906720000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

I/O Module

Number of Ports

12

Series

SAI-AU

Standards/Approvals

No

Number of Ways

5

RoHS Status: Exempt

COO (Country of Origin):
SK
The Weidmuller safety power feed module with modern design offers extended diagnostic capability and is designed to meet current requirements.

Flammability class according to UL94 V-0

Protection class IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy