Lumberg Automation LioN-Xlight Series I/O Module, 12 Port, IO-Link

Subtotal (1 unit)*

$728.18

(exc. GST)

$801.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$728.18

*price indicative

RS Stock No.:
237-7657
Mfr. Part No.:
935701001 0980 LSL 3011-121-0006-001
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

I/O Module

Number of Ports

12

Maximum Operating Voltage

24V dc

Series

LioN-Xlight

Interface Type

IO-Link

Housing Material

Zinc, Metal

IP Rating

IP69K, IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, PNO, UL 61010-1, IO-LINK

Minimum Operating Voltage

20V

COO (Country of Origin):
DE
The Lumberg Automation LioN-X IO-Link Master has a multiprotocol like PROFINET, Ethernet/IP, EtherCAT, Modbus TCP , IoT Protocols (OPC UA, MQTT, CoAP, REST) and 8 IO-Link Master Ports Class A, It has a metal housing IP67/IP69K and 60mm, 8 x M12 A-coded I/O connection 5-poles, It also has a 2 x M12 D-coded Ethernet connection 4-poles and 2 x M12 L-coded power supply.

Metal housing IP67, IP69K

8 x M12 A-coded I/O connection 5-poles

2 x M12 D-coded Ethernet connection 4-poles

2 x M12 L-coded power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy