Pilz PDP67 Series I/O Module, 4 Port
- RS Stock No.:
- 759-923
- Mfr. Part No.:
- 772610
- Brand:
- Pilz
Subtotal (1 unit)*
$1,267.33
(exc. GST)
$1,394.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
- Plus 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,267.33 |
*price indicative
- RS Stock No.:
- 759-923
- Mfr. Part No.:
- 772610
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V | |
| Series | PDP67 | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Output Type | Standard | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V | ||
Series PDP67 | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Output Type Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- ifm electronic AC Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
- Banner DXMR90 Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- WAGO 765 Series I/O Module 4-Pin Connector
- Banner R90C Series I/O Module IO-Link
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
