Weidmüller SAI-AU Series I/O Module, 12 Port
- RS Stock No.:
- 116-937
- Distrelec Article No.:
- 303-75-963
- Mfr. Part No.:
- 1906700000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$829.03
(exc. GST)
$911.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $829.03 |
*price indicative
- RS Stock No.:
- 116-937
- Distrelec Article No.:
- 303-75-963
- Mfr. Part No.:
- 1906700000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Number of Ports | 12 | |
| Series | SAI-AU | |
| Standards/Approvals | No | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Number of Ports 12 | ||
Series SAI-AU | ||
Standards/Approvals No | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Weidmuller digital input/output module with modern design offers extended diagnostic capability and is designed to meet current requirements.
Flammability class according to UL94 V-0
Protection class IP67
Related links
- Weidmüller SAI-AU Series I/O Module, 12 Port
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Lumberg Automation I/O Module IO-Link
- Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- Eaton Easy 800 Series PLC I/O Module - 12 Inputs 20.4 → 28.8 V dc
- Schneider Electric Twido Series PLC I/O Module - 12 Inputs 6 (Relay) Outputs, 24 V dc
- Siemens PLC I/O Module SIMATIC S7-12 Digital
