Brad from Molex Male 4 way M8, Straight to 4 way Unterminated Sensor Actuator Cable, 200 mm

Get a bulk buy discount

Add 5 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$39.83

(exc. GST)

$43.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.83-
5 - 24$39.17$3.30
25 - 49$38.14$42.25
50 +$36.38$172.50

*price indicative

RS Stock No.:
913-2336
Distrelec Article No.:
302-96-755
Mfr. Part No.:
1200905078
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120090

Jacket Material

PVC

Cable Length

200mm

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V ac, 75V ac

IP Rating

IP67

Standards/Approvals

UL E152210

Coding

A

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Panel Plugs & Sockets


Enables connection from a panel to the appliance by utilising a jumper lead.

Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy