Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 253-3844
- Mfr. Part No.:
- 1200905074
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $42.44
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$543.22
(exc. GST)
$597.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 20 | $27.161 | $543.22 | - |
| 40 - 60 | $26.10 | $522.00 | $42.44 |
| 80 + | $25.436 | $508.72 | $138.00 |
*price indicative
- RS Stock No.:
- 253-3844
- Mfr. Part No.:
- 1200905074
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 121023 | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 121023 | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- PL
Molex 121023 Series Sensor Actuator Cable, 200mm Length, 4 Cores - 1200905074
This sensor actuator cable is a robust electrical wiring harness, designed specifically for automation and electronics applications. The cable features four cores, measuring 200mm in length, and includes an M8 male connector at one end, while the other end remains unterminated. It is tailored to ensure seamless connectivity in challenging environments, reliably functioning within a temperature range of -25°C to +90°C.
Features & Benefits
• Waterproof design ensures functionality in harsh conditions
• IP67 rated cable protects against solid dust and water ingress
• 4-core actuator cable supports efficient signal transmission
• High temperature cable rated for extreme thermal conditions
• RoHS compliant cables meet environmental safety standards
• Current rating of 4A accommodates various applications
Applications
• Used with sensors in automation systems
• Suitable for connecting actuator devices in machinery
• Utilised in robotics and control systems for signal transmission
• Intended for industrial requiring environmental protection
What type of connector is found on this cable?
The cable is equipped with an M8 male connector, ensuring compatibility with various devices and ease of connection.
What are the operating temperature limits of this cable?
It can operate efficiently within a temperature range of -25°C to +90°C, making it suitable for diverse environmental conditions.
Is this cable designed for outdoor use?
Yes, its IP67 rating ensures protection against water and dust, making it appropriate for both indoor and outdoor applications.
How does the 4-core configuration benefit signal integrity?
The 4-core design provides enhanced signal transmission, reducing interference and ensuring reliable communication between devices.
Can this cable be used in high-temperature environments?
Yes, it is rated as a high temperature cable, capable of functioning effectively up to +90°C.
Related links
- Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 200 mm
- Brad from Molex Male 4 way M8 200 mm
- Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 5 way M12 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Unterminated Sensor Actuator Cable, 200 mm
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
