Brad from Molex Female 4 way M8, Straight to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 751-8952
- Distrelec Article No.:
- 302-89-574
- Mfr. Part No.:
- 1200868158
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$57.89
(exc. GST)
$63.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $57.89 | - |
| 50 - 99 | $56.48 | 2% |
| 100 - 249 | $53.27 | 7% |
| 250 + | $52.13 | 9% |
*price indicative
- RS Stock No.:
- 751-8952
- Distrelec Article No.:
- 302-89-574
- Mfr. Part No.:
- 1200868158
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Brad Nano-Change | |
| Jacket Material | PUR, PVC | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Voltage | 60V ac, 75V ac | |
| Standards/Approvals | UL AWM 21198, UL AWM 2464, IEC | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Brad Nano-Change | ||
Jacket Material PUR, PVC | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Voltage 60V ac, 75V ac | ||
Standards/Approvals UL AWM 21198, UL AWM 2464, IEC | ||
IP Rating IP67 | ||
Coding A | ||
Brad From Molex Sensor Actuator Cable, M8 Female Connector, 0.25mm² Cross Sectional Area - 1200868158
This sensor actuator cable by Molex is designed with precision and reliability in mind. It features an M8 female connector that makes it ideal for a wide range of automation applications. With high-quality construction and advanced technology, it also ensures seamless communication and performance.
Features & Benefits
• 24 AWG cable for optimal conductivity
• 4 core cable providing versatility
• PUR sheath cable for durability
• 3A current rating for efficient power delivery
• Straight orientation cable for easy installation
Applications
• Ideal for sensor and actuator applications
• Suitable for automation systems
• Reliable for use in electrical and mechanical industries
Can it handle high traffic sensor applications?
Yes, it is designed to handle high traffic sensor applications efficiently.
Will it work with an M8 female connector?
Yes, it is compatible with an M8 female connector for seamless connectivity.
Is it suitable for industrial automation systems?
Yes, this cable is reliable for industrial automation systems due to its high performance and reliability.
Related links
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female M8 10 m
- Brad from Molex Female M8 10 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 2 m
- Brad from Molex Female 4 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
