Brad from Molex Male 5 way 7/8 In Circular, Straight to 5 way Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.66

(exc. GST)

$97.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$88.66
5 +$79.80

*price indicative

RS Stock No.:
224-3430
Mfr. Part No.:
1300138079
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

130013

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Number of Contacts A

5

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

300V

Standards/Approvals

China RoHS with Exemption 6(c), REACH SVHC Contained Per ED/01/2017 (12 January 2017)

IP Rating

IP67

COO (Country of Origin):
PL
The Molex 130013 mini-change receptacle. It has a 5 poles. Thread size is 1/2" - 14 NPT threads with male (straight) to 16 AWG leads.

Length 2.0m (3.28')

1/2" - 14 NPT threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy