Brad from Molex Male 5 way 1/2 In Circular, Straight to 5 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 224-3429
- Distrelec Article No.:
- 303-81-658
- Mfr. Part No.:
- 1300138078
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.31
(exc. GST)
$57.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.31 |
| 5 + | $47.06 |
*price indicative
- RS Stock No.:
- 224-3429
- Distrelec Article No.:
- 303-81-658
- Mfr. Part No.:
- 1300138078
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 130013 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | 1/2 In Circular, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 130013 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A 1/2 In Circular, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex 130013 mini-change receptacle. It has a 5 poles. Thread size is 1/2" - 14 NPT threads with male (straight) to 16 AWG leads.
Length 1.0m (3.28')
1/2" - 14 NPT threads
Related links
- Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 1 m
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M8 1 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 1 m
