ifm electronic Female 5 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 909-3427
- Mfr. Part No.:
- EVC546
- Brand:
- ifm electronic
Subtotal (1 unit)*
$85.93
(exc. GST)
$94.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.93 |
*price indicative
- RS Stock No.:
- 909-3427
- Mfr. Part No.:
- EVC546
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC546 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60512-23-3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC546 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60512-23-3 | ||
- COO (Country of Origin):
- PL
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
- RS Stock No. 9093363
- Mfr. Part No. E12404
Each
$196.39
- RS Stock No. 9093418
- Mfr. Part No. EVC545
Each
$85.36
- RS Stock No. 9093360
- Mfr. Part No. E12403
Each
$119.82
- RS Stock No. 0554645
- Mfr. Part No. EVT008
Each
$73.40
Related links
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 2 m










