ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 554-661
- Mfr. Part No.:
- EVT007
- Brand:
- ifm electronic
Subtotal (1 unit)*
$81.37
(exc. GST)
$89.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.37 |
*price indicative
- RS Stock No.:
- 554-661
- Mfr. Part No.:
- EVT007
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT007 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | cULus, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT007 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Standards/Approvals cULus, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0554645
- Mfr. Part No. EVT008
Each
$73.40
- RS Stock No. 6694588
- Mfr. Part No. EVT067
Each
$61.80
- RS Stock No. 1444405
- Mfr. Part No. EVW005
Each
$50.45
- RS Stock No. 1444408
- Mfr. Part No. EVW011
Each
$92.88
Related links
- ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m











