Hirschmann Female 3 way Right Angle to Unterminated Sensor Actuator Cable

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.87

(exc. GST)

$40.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 162 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.87-
5 - 9$36.251%
10 - 49$35.324%
50 +$33.638%

*price indicative

RS Stock No.:
907-5482
Distrelec Article No.:
144-73-878
Mfr. Part No.:
11325 RKMWV 3-06/5 M
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Series

RKMWV

Product Type

Sensor Actuator Cable

Jacket Material

PUR, PVC

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

3

Connector Type B

Unterminated

Voltage

63V

Standards/Approvals

UL

IP Rating

IP67, IP69K

Coding

A

COO (Country of Origin):
CZ

Belden Hirschmann Sensor Actuator Cable, Orange Jacket, 63V Voltage Rating - G Series - 11325 RKMWV 3-06/5 M


Is seamless signal and data transmission mission-critical? Smooth the way with this sensor actuator cable from Belden Hirschmann. It has one female M8 Lumberg Automation connector with a locking ring to achieve a secure link, even in vibrating applications. The other end's unterminated, for versatility. A PUR sheath protects the assembly against chemicals as well as wear and tear, so it goes the distance in demanding applications.

Features & Benefits


• Highly conductive copper zinc contacts for smooth performance

• Cable length of 5m means it's ideal for large areas

• IP67 rating when mounted means it's shielded from dust and withstands immersion in 1m of water for 30 minutes

• Wide operating temperature range of -40°C to +90°C so it's safe to use in harsh conditions

Applications


• Food and beverage processing

• Renewable energy systems

• Medical devices

What's the current rating of this cable?


It has a 4A current rating, so it's widely compatible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy