Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2888
- Mfr. Part No.:
- 11323 RKMWV 3-06/10 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.49
(exc. GST)
$57.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.49 |
| 5 + | $47.26 |
*price indicative
- RS Stock No.:
- 197-2888
- Mfr. Part No.:
- 11323 RKMWV 3-06/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC, PUR | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC, PUR | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 5mm OD - RKMWV Series - 11323 RKMWV 3-06/10 M
Get readings flowing to your control device with this sensor actuator cable from Belden Lumberg Automation. It has an M8 right-angled female connector on one end and the other is unterminated to allow for customisation. The connector's contacts are plated with copper and gold to ensure optimal electrical conductivity and resistance to corrosion. As it's IP67-rated, the cable shrugs off dust and tolerates short-term immersion in shallow water, making it ideal for contaminated industrial settings.
Features & Benefits
• Resilient PVC sheath resists oil and chemicals
• Works without a hiccup in temperatures between -40°C and +90°C
Applications
• Agricultural equipment
• Chemical processing
• Water treatment works
How long-lasting is this cable?
It has a long lifespan of up to 100 mating cycles to withstand setups that need regular adjustment.
Related links
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
