HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 877-4728
- Mfr. Part No.:
- 21348700390050
- Brand:
- HARTING
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$45.65
(exc. GST)
$50.22
(inc. GST)
- RS Stock No.:
- 877-4728
- Mfr. Part No.:
- 21348700390050
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Length | 5m | |
| Sheath Colour | Black | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -25 → +80 °C | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 5m | ||
Sheath Colour Black | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Standards Met IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -25 → +80 °C | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CZ
Related links
- HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Harting Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Molex 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

