Molex 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 180-5606
- Mfr. Part No.:
- 1200652289
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-5606
- Mfr. Part No.:
- 1200652289
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Length | 5m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| IP Rating | IP67 | |
| American Wire Gauge | 22 AWG | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Length 5m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Coding A | ||
IP Rating IP67 | ||
American Wire Gauge 22 AWG | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Male (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARTING Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Molex Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m
- Harting Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
