Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
488-197
Mfr. Part No.:
1538254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

5m

Sheath Colour

Black, Grey

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 2 Orientation

Straight

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for versatile industrial applications, providing robust connectivity with a 4 position configuration. The PUR halogen free design ensures safety and longevity even in challenging environments, while the M12 SPEEDCON connectors facilitate quick and secure connections. It is engineered to support both fixed and flexible installations, offering excellent resistance to a variety of environmental factors, making it ideal for demanding settings.

Offers significant resistance to oils and other chemicals
Meets strict environmental compliance standards including EU RoHS
Provides high insulation resistance for improved signal reliability
Robust design supports up to 10 million bending cycles for durability
Compact and lightweight profile facilitates easy handling and installation

Related links