HARTING Female 4 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 877-4673
- Mfr. Part No.:
- 21033176405
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.58
(exc. GST)
$24.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.58 | - |
| 5 - 9 | $21.80 | 3% |
| 10 + | $20.77 | 8% |
*price indicative
- RS Stock No.:
- 877-4673
- Mfr. Part No.:
- 21033176405
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2103 | |
| Cable Length | 500mm | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2103 | ||
Cable Length 500mm | ||
Jacket Material Polyamide | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CZ
M12 Panel Feed Through Single Ended Cordsets
Harting feed-through panel connectors with free end wires, in M12 format with A coding in 3, 4, 5, 8 and 12 ways, also offered are B coded, and D coded panel connectors in 4 way versions only. These durable panel mount connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end wiring.
Features
IP67 Rated
In A, B and D coding types
0.5 metres of free end wiring
Harting M12 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 3 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 8 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
