Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$37.53

(exc. GST)

$41.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$37.53-
5 +$33.789%

*price indicative

RS Stock No.:
652-8188
Distrelec Article No.:
304-01-178
Mfr. Part No.:
1523434
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SACC

Cable Length

500mm

Jacket Material

TPE

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

Standards/Approvals

UL

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, 4A, IP67 - 1523434


This Phoenix Contact sensor actuator cable is designed to meet the demands of the automation, electronics, electrical, and mechanical industries. With a cross sectional area of 0.34 mm², 22 AWG, and a length of 500mm, this cable is ideal for various applications where reliability and performance are essential.

Features & Benefits


• M12 female connector cable for easy and secure connections

• 4A Current rating cable ensures safe and efficient power transmission

• IP67 Rated cable, providing protection against dust and water ingress

• A Coded connector cable for proper identification and compatibility

• 250V voltage rating cable for versatile applications

• Operating Temperature Range from 25 to +85°C for reliable performance in diverse environments

Applications


• Ideal for sensor and actuator applications

• Suitable for use in automated systems

• Perfect for electrical installations in harsh conditions

• Used for data transmission and power supply in industrial settings

Can it withstand extreme temperatures?


Yes, the Phoenix Contact sensor actuator cable can operate in temperatures ranging from -25 to +85°C.

Will it provide a secure connection?


Yes, the M12 female connector cable ensures a reliable and safe connection.

Is it suitable for industrial applications?


Yes, this cable is designed to meet the demands of industrial settings with its robust construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy