HARTING Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 707-3749
- Mfr. Part No.:
- 21033112400
- Brand:
- HARTING
Get a bulk buy discount
Add 50 more to save $89.00
View bulk pricing optionsSubtotal (1 unit)*
$63.30
(exc. GST)
$69.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $63.30 | - |
| 50 - 99 | $61.52 | $89.00 |
| 100 - 249 | $59.02 | $428.00 |
| 250 + | $57.38 | $1,480.00 |
*price indicative
- RS Stock No.:
- 707-3749
- Mfr. Part No.:
- 21033112400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 21033 | |
| Cable Length | 500mm | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 21033 | ||
Cable Length 500mm | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
HAN® M12 Panel Feed-Through Connectors
These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable
Cable length 500 mm to free end except for:
707-3771 - 48 mm screened to RJ45 connector
707-3777 - 360 mm screened to free end, Outside mounting variant
707-3822 - 700 mm screened to free end, Inside mounting variant
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- HARTING Female 4 way M12 to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- HARTING Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
