SMC Male 4 way M12, Right Angle to Female 5 way Right Angle Plug Sensor Actuator Cable, 220 mm

Subtotal (1 unit)*

$138.54

(exc. GST)

$152.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.54

*price indicative

RS Stock No.:
623-541
Mfr. Part No.:
EXA1-AC2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

EX

Product Type

Sensor Actuator Cable

Cable Length

220mm

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

Right Angle Plug

Connector Gender B

Female

Number of Contacts B

5

Voltage

24V

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC 220mm long cable used for communication between a hub and standby regulators and an isolation valve. It features angled M12 connectors for easy installation in tight spaces. This cable is essential for controlling the operation of the connected components.

Used for communication and control

Durable design for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy