Brad from Molex Female 5 way 7/8 In Circular, Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1 m
- RS Stock No.:
- 221-4796
- Mfr. Part No.:
- 115033B35M010
- Brand:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4796
- Mfr. Part No.:
- 115033B35M010
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 130010 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | 7/8 In Circular, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Right Angle Plug | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 130010 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A 7/8 In Circular, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B Right Angle Plug | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Molex series 115033,doubled end cable length is 1m.Number of poles are 5. It has a 300Vac/Vdc supply voltages.
Voltage Rating 300V AC/DC
Current Rating 8 AMPS
IP Protection IP67
Assembly is RoHS Compliant
Related links
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- Brad from Molex Female 5 way 7/8 In Circular 20 m
- HARTING Female 5 way Right Angle to Male 5 way Right Angle Plug Sensor Actuator Cable, 1.5 m
- SMC Male 5 way M12 320 mm
- SMC Male 4 way M12 220 mm
- Banner Male 4 way M12 5 m
- HARTING Female 4 way Right Angle to Male 4 way Right Angle Plug Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
