Norgren Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.47

(exc. GST)

$80.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$73.47
10 +$70.54

*price indicative

RS Stock No.:
212-9073
Mfr. Part No.:
0523446000000000
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Sensor Actuator Cable

Series

54D

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

32V

IP Rating

IP65

Standards/Approvals

No

COO (Country of Origin):
DE
The IMI Norgren is a 4-pin, M8 cable connector assembly used with electronic pressure sensor.

Body orientation = right angle (90°)

Cable length = 1.5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy