Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$20.32

(exc. GST)

$22.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.32

*price indicative

RS Stock No.:
861-4082
Mfr. Part No.:
1442353
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 1.5 m, with plastic knurl

Save weight – our connectors with light plastic knurl;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links