Phoenix Contact Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 721-1061
- Mfr. Part No.:
- 1668043
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.16
(exc. GST)
$36.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $33.16 |
| 15 - 49 | $32.58 |
| 50 - 99 | $31.16 |
| 100 + | $29.99 |
*price indicative
- RS Stock No.:
- 721-1061
- Mfr. Part No.:
- 1668043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS/ 1.5-PUR | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS/ 1.5-PUR | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, A Coding, 250V Voltage Rating - SAC-4P-M12MS/1,5-PUR - 1668043
Are harsh conditions putting your network under strain? Toughen up your sensor and actuator connections with this cable from Phoenix Contact. The polyurethane jacket is resistant to oils, alkalis and acids as well as solvents, moisture and microbes. A layer of thermoplastic polypropylene protects and insulates each wire. These conductors are twisted together to reduce noise and keep the cable flexible. A bend radius between 23.5 and 47mm and a lifespan of 4,000,000 cycles means the cable's routable through conduits and handy for flexible and fixed installations.
The unit's threaded connector locks into sockets to prevent accidental disconnections caused by snags. It won't wear out if you change your setup regularly as it's durable for at least 100 plugging cycles. Once hooked up, the assembly has an IP69K rating so you can be sure dust stays out and powerful, high-temperature water jets won't bother it. Use this rugged cable with automated machines in manufacturing, food processing and packaging systems.
Features & Benefits
• Wide operating temperature range between -25°C and +90°C, to handle harsh conditions
• Colour-coded conductors for error-free wiring
• Paintable jacket for customising connections
• Free of halogen and silicone to boost fire safety
• A-coded to universally fit sensor and actuator connections
Related links
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
