Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-3291
- Mfr. Part No.:
- 1404064
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$51.27
(exc. GST)
$56.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.27 |
*price indicative
- RS Stock No.:
- 861-3291
- Mfr. Part No.:
- 1404064
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| IP Rating | IP65, IP69K, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
IP Rating IP65, IP69K, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m, Hygienic design, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Easy to clean, thanks to the special hygienic design
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 14 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 600 mm
