Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 861-3049
- Mfr. Part No.:
- 1430475
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$125.61
(exc. GST)
$138.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.61 |
*price indicative
- RS Stock No.:
- 861-3049
- Mfr. Part No.:
- 1430475
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | TPE | |
| Cable Length | 500mm | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 17 | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, IEC 61076 2 101, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material TPE | ||
Cable Length 500mm | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 17 | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, IEC 61076 2 101, UL | ||
IP Rating IP67 | ||
Sensor/actuator flush-type plug, 17-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m halogen-free TPE litz wire, 17 x 0.14 mm²
Related links
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way Straight to Unterminated 17 way Free End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm
