Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 652-8166
- Distrelec Article No.:
- 144-18-246
- Mfr. Part No.:
- 1520055
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.25
(exc. GST)
$45.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 119 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.25 |
| 10 - 24 | $40.25 |
| 25 + | $38.12 |
*price indicative
- RS Stock No.:
- 652-8166
- Distrelec Article No.:
- 144-18-246
- Mfr. Part No.:
- 1520055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, Tinned Copper Conductor Material, 22AWG - SACC-E-MS-5CON-M16/0,5 SCO - 1520055
For effective networking between your industrial equipment, plug in this sensor actuator cable from Phoenix Contact. To help keep your machinery working safely, it supports accurate communication between an active component and sensing devices like motion detectors or thermocouples. A part like this one is an essential feature in factory automation, food and beverage processing and the petrochemicals industry.
For straightforward installation, one end of the cable is unterminated and the other features a standard M12 plug. Thanks to Phoenix Contact's SPEEDCON quick-locking technology, set-up couldn't be easier. Simply push the male head into the female receptacle and twist it half a turn for a physically and electrically secure connection.
As SPEEDCON sockets are fully sealed, you can be sure water and other liquids won't get inside and compromise your circuitry. With a hefty operating temperature range of -25°C to +85°C, this is a safe choice for tough workplaces.
Features & Benefits
• Self-extinguishing in under 10 seconds to prevent the spread of fire
• 5 colour-coded conductor cores to reduce assembly time
• TPE-insulated litz wires minimise electrical resistance for a clean signal
Related links
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
