Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 861-2954
- Mfr. Part No.:
- 1522671
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$104.22
(exc. GST)
$114.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.22 |
*price indicative
- RS Stock No.:
- 861-2954
- Mfr. Part No.:
- 1522671
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 24AWG, Bare Copper Litz Conductor Material - SAC-8P-M12MS/ 0,3-PUR/M12FS - 1522671
For an automated system tha runs without a hitch, hook up your appliances with this sensor actuator cable from Phoenix Contact. It lets you connect a sensor to an I/O device, and with a current rating of 2A and a voltage rating of 30V, it's ideal for low-power applications.
The cable has eight cores surrounded by multiple layers of PUR insulation sheathing, so you can depend on it to stand up to mechanical stress and constant abrasion. With a standard male M12 connector at one end and a female M12 connector at the other, you'll have no issues with compatibility.
This product is a good fit for use in industrial production areas, complex automated setups and robotic applications. Its length of 300mm gives you room to manoeuvre, while an outer diameter of 5.9mm provides a good balance between ruggedness and space efficiency.
• IP68 rating indicates protection against high-pressure water jets and short-term submersion, making it suitable for washdown environments
• Oil resistant for extra protection in automotive applications
• Broad operating temperature range of -25°C to +90°C means it's suitable for use in demanding conditions
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way Straight Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 2 way Plug 300 mm
