Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

$62.53

(exc. GST)

$68.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.53

*price indicative

RS Stock No.:
861-2737
Mfr. Part No.:
1404202
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

600mm

Connector Type A

M8

Number of Contacts A

8

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket angled M8, cable length: 0.6 m

Save space – with high-pos. connectors;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy