Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 861-4089
- Mfr. Part No.:
- 1404134
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$89.59
(exc. GST)
$98.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 04 December 2026
- Plus 8 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.59 |
*price indicative
- RS Stock No.:
- 861-4089
- Mfr. Part No.:
- 1404134
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M8, on Socket straight M8, cable length: 0.6 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 8 way M8 3 m
- Phoenix Contact Male 8 way M8 to Female 8 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 300 mm
- Phoenix Contact Male 8 way Straight to Female 8 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M16 to Female 8 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 1.5 m
